Add To Favorites
TLV2463AIDR General Purpose Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 2.89300 $28.93
100 2.37000 $237.00
500 2.01756 $1,008.78
1,000 1.70156 $1,701.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-7563-1-ND
Copy   296-7563-1-ND
Quantity Available 2,550
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2463AIDR

Copy   TLV2463AIDR
Description IC OPAMP GP 6.4MHZ RRO 14SOIC
Copy   IC OPAMP GP 6.4MHZ RRO 14SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 14-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Documents & Media
Datasheets TLV2460-65, TLV246xA
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.6 V/µs
Gain Bandwidth Product 6.4MHz
Current - Input Bias 1.3nA
Voltage - Input Offset 500µV
Current - Supply 550µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TLV2463A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-7563-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7563-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.56940
  • Digi-Reel® ? : 296-7563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,550 - Immediate
  • Unit Price: Digi-Reel®

16:14:21 1/20/2019