Add To Favorites
TLV2462QPWRG4Q1 General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.54400 $25.44
100 2.04470 $204.47
500 1.67994 $839.97
1,000 1.39194 $1,391.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-37618-6-ND
Copy   296-37618-6-ND
Quantity Available 0

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2462QPWRG4Q1

Copy   TLV2462QPWRG4Q1
Description IC GEN PURP 2 CIRCUIT 8TSSOP
Copy   IC GEN PURP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Documents & Media
Datasheets TLV246x(A)-Q1
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Datasheet Chg 23/Feb/2016
Manufacturer Product Page TLV2462QPWRG4Q1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.6V/µs
Gain Bandwidth Product 6.4MHz
Current - Input Bias 1.3nA
Voltage - Input Offset 150µV
Current - Supply 550µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V, ±1.35V ~ 3V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TLV2462
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-37618-6

15:35:24 2/22/2019