Add To Favorites
TLV2462AQPWR General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.04700 $30.47
100 2.49660 $249.66
500 2.12528 $1,062.64
1,000 1.79241 $1,792.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-12067-1-ND
Copy   296-12067-1-ND
Quantity Available 2,881
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2462AQPWR

Copy   TLV2462AQPWR
Description IC OPAMP GP 6.4MHZ RRO 8TSSOP
Copy   IC OPAMP GP 6.4MHZ RRO 8TSSOP
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Documents & Media
Datasheets TLV246x(A) Series Datasheet
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.6 V/µs
Gain Bandwidth Product 6.4MHz
Current - Input Bias 1.3nA
Voltage - Input Offset 500µV
Current - Supply 550µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TLV2462A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM293ADGKR - Texas Instruments | 296-17218-1-ND DigiKey Electronics
  • LM293ADGKR
  • Texas Instruments
  • IC DIFF COMPARATOR DUAL 8VSSOP
  • Unit Price $0.39000
  • 296-17218-1-ND
  • LM2902PW - Texas Instruments | 296-33311-5-ND DigiKey Electronics
  • LM2902PW
  • Texas Instruments
  • IC OPAMP GP 1.2MHZ 14TSSOP
  • Unit Price $0.46000
  • 296-33311-5-ND
  • INA169NA/3K - Texas Instruments | 296-26063-1-ND DigiKey Electronics
  • INA169NA/3K
  • Texas Instruments
  • IC CURRENT MONITOR 0.5% SOT23-5
  • Unit Price $2.27000
  • 296-26063-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-12067-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12067-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.65319
  • Digi-Reel® ? : 296-12067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,881 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV2462AQPWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.65319

14:12:28 10/17/2018