Add To Favorites
TLV2461AQPWRG4Q1 General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44032-1-ND
Copy   296-44032-1-ND
Quantity Available 1,820
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2461AQPWRG4Q1

Copy   TLV2461AQPWRG4Q1
Description IC OPAMP GP 6.4MHZ RRO 8TSSOP
Copy   IC OPAMP GP 6.4MHZ RRO 8TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.6 V/µs
Gain Bandwidth Product 6.4MHz
Current - Input Bias 1.3nA
Voltage - Input Offset 500µV
Current - Supply 550µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-44032-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44032-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.18800

05:01:17 1/17/2019