Add To Favorites
TLV2460AIDR General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.29000 $22.90
100 1.84070 $184.07
500 1.51230 $756.15
1,000 1.25305 $1,253.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-7477-1-ND
Copy   296-7477-1-ND
Quantity Available 1,607
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2460AIDR

Copy   TLV2460AIDR
Description IC OPAMP GP 6.4MHZ RRO 8SOIC
Copy   IC OPAMP GP 6.4MHZ RRO 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Documents & Media
Datasheets TLV2460-65, TLV246xA Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.6 V/µs
Gain Bandwidth Product 6.4MHz
Current - Input Bias 1.3nA
Voltage - Input Offset 500µV
Current - Supply 550µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLV2460A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-7477-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7477-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.13265
  • Digi-Reel® ? : 296-7477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,607 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:34:19 1/17/2019