Add To Favorites
TLV2455AIDR General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
10 3.06900 $30.69
100 2.51460 $251.46
500 2.14066 $1,070.33
1,000 1.80538 $1,805.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-10600-1-ND
Copy   296-10600-1-ND
Quantity Available 1,338
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2455AIDR

Copy   TLV2455AIDR
Description IC OPAMP GP 220KHZ RRO 16SOIC
Copy   IC OPAMP GP 220KHZ RRO 16SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC
Documents & Media
Datasheets TLV2450-55, TLV245xA
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.11 V/µs
Gain Bandwidth Product 220kHz
Current - Input Bias 500pA
Voltage - Input Offset 300µV
Current - Supply 23µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number TLV2455A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-10600-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10600-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.66516
  • Digi-Reel® ? : 296-10600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,338 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-10600-5-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.88600

00:16:26 1/23/2019