Add To Favorites
TLV2453CDGSR General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Product Overview
Digi-Key Part Number 296-10587-1-ND
Copy   296-10587-1-ND
Quantity Available 2,370
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2453CDGSR

Copy   TLV2453CDGSR
Description IC OPAMP GP 220KHZ RRO 10VSSOP
Copy   IC OPAMP GP 220KHZ RRO 10VSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Documents & Media
Datasheets TLV2450-55, TLV245xA
Design Resources Development Tool Selector
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.11 V/µs
Gain Bandwidth Product 220kHz
Current - Input Bias 500pA
Voltage - Input Offset 300µV
Current - Supply 23µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number TLV2453
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-10587-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.43200 $24.32
100 1.95480 $195.48
500 1.60602 $803.01
1,000 1.33071 $1,330.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10587-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.20285
  • Digi-Reel® ? : 296-10587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,370 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34437-5-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.05142
  • Tube ? : TLV2453CDGSG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.05142

18:09:06 9/22/2018