Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.15500 $31.55
100 2.58490 $258.49
500 2.20052 $1,100.26
1,000 1.85585 $1,855.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-10563-1-ND
Copy   296-10563-1-ND
Quantity Available 1,205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2444AIPWR

Copy   TLV2444AIPWR
Description IC OPAMP GP 1.81MHZ RRO 14TSSOP
Copy   IC OPAMP GP 1.81MHZ RRO 14TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Documents & Media
Datasheets TLV2442/A, TLV2444/A
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1.4 V/µs
Gain Bandwidth Product 1.81MHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 750µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 10 V, ±1.35 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TLV2444A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-10563-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10563-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.71171
  • Digi-Reel® ? : 296-10563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,205 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV2444AIPWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.71171
  • Tube ? : 296-34431-5-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.96789
  • Tube ? : TLV2444AIPWG4-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.96789

09:20:07 1/16/2019