Add To Favorites
TLV2444AIDG4 General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Product Overview
Digi-Key Part Number TLV2444AIDG4-ND
Copy   TLV2444AIDG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2444AIDG4

Copy   TLV2444AIDG4
Description IC OPAMP GP 1.81MHZ RRO 14SOIC
Copy   IC OPAMP GP 1.81MHZ RRO 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Documents & Media
Datasheets TLV2442/A, TLV2444/A
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1.4 V/µs
Gain Bandwidth Product 1.81MHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 750µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 10 V, ±1.35 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TLV2444A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.50965 $501.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-34430-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 223 - Immediate
  • Unit Price: $3.41000

11:05:41 9/18/2018