Add To Favorites
TLV2432AQDRG4Q1 General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Product Overview
Digi-Key Part Number TLV2432AQDRG4Q1-ND
Copy   TLV2432AQDRG4Q1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2432AQDRG4Q1

Copy   TLV2432AQDRG4Q1
Description IC OPAMP GP 550KHZ RRO 8SOIC
Copy   IC OPAMP GP 550KHZ RRO 8SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, LinCMOS™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.25 V/µs
Gain Bandwidth Product 550kHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 200µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 10 V, ±1.35 V ~ 5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLV2432
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.13940 $2,848.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-34425-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
  • Unit Price: $2.47000
  • Tape & Reel (TR) ? : TLV2432AQDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.12995
  • Tape & Reel (TR) ? : TLV2432AQDRQ1-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13940
  • Tube ? : 296-10547-5-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.67400

21:52:17 9/25/2018