Add To Favorites
TLV2422CPWR General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.43200 $24.32
100 1.95480 $195.48
500 1.60602 $803.01
1,000 1.33071 $1,330.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-10542-1-ND
Copy   296-10542-1-ND
Quantity Available 1,261
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2422CPWR

Copy   TLV2422CPWR
Description IC OPAMP GP 52KHZ RRO 8TSSOP
Copy   IC OPAMP GP 52KHZ RRO 8TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Documents & Media
Datasheets TLV2422/A/Y
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.02 V/µs
Gain Bandwidth Product 52kHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 100µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 10 V, ±1.35 V ~ 5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TLV2422
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-10542-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10542-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.20285
  • Digi-Reel® ? : 296-10542-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,261 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV2422CPWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.20285

08:28:24 1/16/2019