Add To Favorites
TLV2381IDR General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Product Overview
Digi-Key Part Number 296-12224-1-ND
Copy   296-12224-1-ND
Quantity Available 3,376
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2381IDR

Copy   TLV2381IDR
Description IC OPAMP GP 160KHZ RRO 8SOIC
Copy   IC OPAMP GP 160KHZ RRO 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Documents & Media
Datasheets TLV2381, TLV2382
Design Resources Development Tool Selector
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.06 V/µs
Gain Bandwidth Product 160kHz
Current - Input Bias 1pA
Voltage - Input Offset 500µV
Current - Supply 7µA
Current - Output / Channel 400µA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 16 V, ±1.35 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLV2381
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MM3Z3V3B - ON Semiconductor | MM3Z3V3BCT-ND DigiKey Electronics
  • MM3Z3V3B
  • ON Semiconductor
  • DIODE ZENER 3.3V 200MW SOD323F
  • Unit Price $0.22000
  • MM3Z3V3BCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-12224-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.61000 $16.10
100 1.29440 $129.44
500 1.06348 $531.74
1,000 0.88117 $881.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12224-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.79650
  • Digi-Reel® ? : 296-12224-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,376 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26789-5-ND
  • Minimum Quantity: 375  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.40600
  • Tube ? : TLV2381IDG4-ND
  • Minimum Quantity: 375  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.40600

18:05:09 9/22/2018