Add To Favorites
TLV2372QDRQ1 General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.71700 $17.17
100 1.38000 $138.00
500 1.13378 $566.89
1,000 0.93941 $939.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18909-1-ND
Copy   296-18909-1-ND
Quantity Available 4,399
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2372QDRQ1

Copy   TLV2372QDRQ1
Description IC OPAMP GP 3MHZ RRO 8SOIC
Copy   IC OPAMP GP 3MHZ RRO 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2.1 V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 1pA
Voltage - Input Offset 2mV
Current - Supply 750µA
Current - Output / Channel 16mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 16 V, ±1.35 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLV2372
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLV2371QDBVRQ1 - Texas Instruments | 296-23540-1-ND DigiKey Electronics
  • TLV2371QDBVRQ1
  • Texas Instruments
  • IC OPAMP GP 3MHZ RRO SOT23-5
  • Unit Price $1.48000
  • 296-23540-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-18909-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22845-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.84915
  • Cut Tape (CT) ? : 296-22845-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,997 - Immediate
  • Unit Price: $1.91000
  • Digi-Reel® ? : 296-22845-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,997 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-18909-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.84915
  • Digi-Reel® ? : 296-18909-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,399 - Immediate
  • Unit Price: Digi-Reel®

12:39:02 10/15/2018