Add To Favorites
Product Overview
Digi-Key Part Number 296-10521-5-ND
Quantity Available 131
Can ship immediately

Factory Stock ?: 1,275
Manufacturer

Manufacturer Part Number

TLV2354IN

Description IC DIFF COMPARATOR QUAD 14-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator Differential CMOS, MOS, Open-Drain, TTL 14-PDIP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Tube ?
Part Status Active
Type Differential
Number of Elements 4
Output Type CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 8 V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 5pA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 800µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 14-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 14-PDIP
Base Part Number TLV2354
 
Additional Resources
Standard Package ? 25
Other Names 296-10521-5
TLV2354INE4
TLV2354INE4-ND

06:33:22 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.33200 $33.32
100 2.73000 $273.00
500 2.32400 $1,162.00
1,000 1.96000 $1,960.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback