Add To Favorites
TLV2334IPWR General Purpose Amplifier 4 Circuit 14-TSSOP
Product Overview
Digi-Key Part Number 296-7470-1-ND
Copy   296-7470-1-ND
Quantity Available 1,855
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2334IPWR

Copy   TLV2334IPWR
Description IC OPAMP GP 525KHZ 14TSSOP
Copy   IC OPAMP GP 525KHZ 14TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 14-TSSOP

Copy   General Purpose Amplifier 4 Circuit  14-TSSOP
Documents & Media
Datasheets TLV2332/Y, TLV2334/Y
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.43 V/µs
Gain Bandwidth Product 525kHz
Current - Input Bias 0.6pA
Voltage - Input Offset 1.1mV
Current - Supply 420µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2 V ~ 8 V, ±1 V ~ 4 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TLV2334
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-7470-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.04200 $30.42
100 2.49250 $249.25
500 2.12186 $1,060.93
1,000 1.78952 $1,789.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7470-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.65053
  • Digi-Reel® ? : 296-7470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,855 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:23:31 9/26/2018