Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.66500 $26.65
100 2.18320 $218.32
500 1.85856 $929.28
1,000 1.56745 $1,567.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-7464-1-ND
Copy   296-7464-1-ND
Quantity Available 1,523
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2324IPWR

Copy   TLV2324IPWR
Description IC OPAMP GP 85KHZ 14TSSOP
Copy   IC OPAMP GP 85KHZ 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 14-TSSOP

Copy   General Purpose Amplifier 4 Circuit  14-TSSOP
Documents & Media
Datasheets TLV2322/Y, TLV2324/Y
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.03 V/µs
Gain Bandwidth Product 85kHz
Current - Input Bias 0.6pA
Voltage - Input Offset 1.1mV
Current - Supply 39µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2 V ~ 8 V, ±1 V ~ 4 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TLV2324
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-7464-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7464-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.44571
  • Digi-Reel® ? : 296-7464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,523 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:31:16 1/24/2019