Add To Favorites
TLV2302IDR Amplifier, Comparator IC Filter 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.99300 $19.93
100 1.60150 $160.15
500 1.31582 $657.91
1,000 1.09026 $1,090.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-10513-1-ND
Copy   296-10513-1-ND
Quantity Available 2,392
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2302IDR

Copy   TLV2302IDR
Description IC OUT COMP/OPAMP COMBO 8-SOIC
Copy   IC OUT COMP/OPAMP COMBO 8-SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier, Comparator IC Filter 8-SOIC

Copy   Amplifier, Comparator IC Filter 8-SOIC
Documents & Media
Datasheets TLV2302, TLV2304
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Amplifier, Comparator
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Amplifier, Comparator
Applications Filter
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLV2302
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-10513-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10513-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.98550
  • Digi-Reel® ? : 296-10513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,392 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34410-5-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 5,625 - Factory Stock ?
  • Unit Price: $1.72400

08:30:28 1/20/2019