Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.64200 $26.42
100 2.12370 $212.37
500 1.74482 $872.41
1,000 1.44571 $1,445.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-7456-1-ND
Copy   296-7456-1-ND
Quantity Available 1,050
Can ship immediately

Factory Stock ?: 2,020
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2264IPWR

Copy   TLV2264IPWR
Description IC OPAMP GP 710KHZ RRO 14TSSOP
Copy   IC OPAMP GP 710KHZ RRO 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Documents & Media
Datasheets TLV226x, TLV226xA
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.55 V/µs
Gain Bandwidth Product 710kHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 800µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 8 V, ±1.35 V ~ 4 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TLV2264
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-7456-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7456-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.30680
  • Digi-Reel® ? : 296-7456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,050 - Immediate
    2,020 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV2264IPWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.30680

14:38:40 1/17/2019