Add To Favorites
Product Overview
Digi-Key Part Number 296-24153-1-ND
Quantity Available 2,560
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV2264AQPWRQ1

Description IC OPAMP GP 710KHZ RRO 14TSSOP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Documents & Media
Datasheets TLV2262,64A-Q1
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.55 V/µs
Gain Bandwidth Product 710kHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 800µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 8 V, ±1.35 V ~ 4 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TLV2264
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-24153-1

00:23:59 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.10100 $31.01
100 2.54080 $254.08
500 2.16290 $1,081.45
1,000 1.82413 $1,824.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24153-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.68245
  • Digi-Reel® ? : 296-24153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback