Add To Favorites
TLV2264AQDG4 General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.50965 $501.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLV2264AQDG4-ND
Copy   TLV2264AQDG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2264AQDG4

Copy   TLV2264AQDG4
Description IC OPAMP GP 710KHZ RRO 14SOIC
Copy   IC OPAMP GP 710KHZ RRO 14SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Documents & Media
Datasheets TLV226x, TLV226xA
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.55 V/µs
Gain Bandwidth Product 710kHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 800µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 8 V, ±1.35 V ~ 4 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TLV2264A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tube ? : TLV2264AQD-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50965

05:02:58 10/16/2018