Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TLV2262AIDRG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TLV2262AIDRG4

Description IC OPAMP GP 710KHZ RRO 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Documents & Media
Datasheets TLV226x, TLV226xA
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.55 V/µs
Gain Bandwidth Product 710kHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 400µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 8 V, ±1.35 V ~ 4 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLV2262A
 
Additional Resources
Standard Package ? 2,500

08:48:59 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.13265 $2,831.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : TLV2262AIDG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.98200
Send Feedback