Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TLV2244IPWG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TLV2244IPWG4

Description IC OPAMP GP 5.5KHZ RRO 14TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Documents & Media
Datasheets TLV2241, TLV2242, TLV2244
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.002 V/µs
Gain Bandwidth Product 5.5kHz
Current - Input Bias 100pA
Voltage - Input Offset 600µV
Current - Supply 1µA
Current - Output / Channel 200µA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 12 V, ±1.25 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TLV2244
 
Additional Resources
Standard Package ? 90

09:13:17 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
270 2.49196 $672.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-10512-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: $3.57000
  • Tape & Reel (TR) ? : TLV2244IPWR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.50290
  • Tape & Reel (TR) ? : TLV2244IPWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.50290
Send Feedback