Add To Favorites
TLV2242CDRG4 General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.13265 $2,831.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLV2242CDRG4-ND
Copy   TLV2242CDRG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2242CDRG4

Copy   TLV2242CDRG4
Description IC OPAMP GP 5.5KHZ RRO 8SOIC
Copy   IC OPAMP GP 5.5KHZ RRO 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Documents & Media
Datasheets TLV2241, TLV2242, TLV2244
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.002 V/µs
Gain Bandwidth Product 5.5kHz
Current - Input Bias 100pA
Voltage - Input Offset 600µV
Current - Supply 1µA
Current - Output / Channel 200µA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 12 V, ±1.25 V ~ 6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLV2242
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLV2242CDR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13265
  • Tube ? : TLV2242CD-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.86297

10:15:27 1/17/2019