USD
Favorite

TLV171IDBVR General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
10,107 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.74900 $7.49
25 0.71120 $17.78
100 0.54610 $54.61
250 0.48260 $120.65
500 0.45720 $228.60
1,000 0.35560 $355.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47216-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.33782
  • Digi-Reel®  : 296-47216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,107 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-44911-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $0.55860
  • Cut Tape (CT)  : 296-44911-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,343 - Immediate
  • Unit Price: $0.97000
  • Digi-Reel®  : 296-44911-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,343 - Immediate
  • Unit Price: Digi-Reel®

TLV171IDBVR

Datasheet
Digi-Key Part Number 296-47216-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV171IDBVR
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Documents & Media
Datasheets TLV171, 2171, 4171 Datasheet
Design Resources Development Tool Selector
Featured Product TLVx171 Operational Amplifiers
Manufacturer Product Page TLV171IDBVR Specifications
EDA / CAD Models TLV171IDBVR by Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.5V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 10pA
Voltage - Input Offset 750µV
Current - Supply 525µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 36V, ±1.35V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TLV171
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TL331IDBVR

IC DIFF COMP SINGLE SOT23-5

Texas Instruments

$0.56000 Details

SK36A-LTP

DIODE SCHOTTKY 60V 3A DO214AC

Micro Commercial Co

$0.47000 Details

LM431SBCMFX

IC VREF SHUNT 36V 1% SOT23F-3

ON Semiconductor

$0.42000 Details

TLV2171IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$1.27000 Details

1945106

TERM BLOCK HDR 3POS VERT 3.5MM

Phoenix Contact

$0.24000 Details

MMBF4392LT1G

JFET N-CH 30V 0.225W SOT23

ON Semiconductor

$0.43000 Details
Additional Resources
Standard Package 1
Other Names 296-47216-1