USD
Favorite

TLV1702AQDGKRQ1 Comparator General Purpose Open Collector 8-VSSOP
Price & Procurement
12,765 In Stock
Can ship immediately Factory Stock : 5,230
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.68000 $16.80
25 1.58520 $39.63
100 1.26800 $126.80
250 1.10952 $277.38
500 1.07780 $538.90
1,000 0.85590 $855.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

TLV1702AQDGKRQ1

Datasheet
Digi-Key Part Number 296-43697-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV1702AQDGKRQ1
Copy  
Description IC COMP DUAL MICROPWR 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Open Collector 8-VSSOP

Copy  
Documents & Media
Datasheets TLV1702-Q1, TLV1704-Q1 Datasheet
Manufacturer Product Page TLV1702AQDGKRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog Comparators - 2 elements
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 2.2V ~ 36V, ±1.1V ~ 18V
Voltage - Input Offset (Max) 2.5mV
Current - Input Bias (Max) 15nA
Current - Output (Typ) 20mA
Current - Quiescent (Max) 75µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 560ns
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-VSSOP
Base Part Number TLV170
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS7A1601QDGNRQ1

IC REG LIN POS ADJ 100MA 8MSOP

Texas Instruments

$2.88000 Details

NX5032GA-20.000M-STD-CSU-2

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

$1.20000 Details

2N7002BK,215

MOSFET N-CH 60V 350MA SOT23

Nexperia USA Inc.

$0.19000 Details

B57332V5103F360

THERMISTOR NTC 10KOHM 3380K 0603

TDK Electronics Inc.

$0.31000 Details

TLV1704AQPWRQ1

IC COMPARATOR QUAD 14TSSOP

Texas Instruments

$2.67000 Details

LMV841QMG/NOPB

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

$2.47000 Details
Additional Resources
Standard Package 1
Other Names 296-43697-6