Add To Favorites
TLV1117LV28DCYR Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 1A SOT-223-4
Product Overview
Digi-Key Part Number 296-30590-1-ND
Copy   296-30590-1-ND
Quantity Available 2,663
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV1117LV28DCYR

Copy   TLV1117LV28DCYR
Description IC REG LINEAR 2.8V 1A SOT223-4
Copy   IC REG LINEAR 2.8V 1A SOT223-4
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 1A SOT-223-4

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 1A SOT-223-4
Documents & Media
Datasheets TLV1117LVxx Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
TLV1117 Low-Dropout Voltage Regulators
PCN Design/Specification Copper Wire Base Metal 07/Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 800mA
Current - Output 1A
Current - Quiescent (Iq) 100µA
PSRR 75dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number TLV1117LV28
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLV1117LV12DCYR - Texas Instruments | 296-28776-1-ND DigiKey Electronics
  • TLV1117LV12DCYR
  • Texas Instruments
  • IC REG LINEAR 1.2V 1A SOT223-4
  • Unit Price $0.68000
  • 296-28776-1-ND
  • TLV1117LV18DCYR - Texas Instruments | 296-28777-1-ND DigiKey Electronics
  • TLV1117LV18DCYR
  • Texas Instruments
  • IC REG LINEAR 1.8V 1A SOT223-4
  • Unit Price $0.68000
  • 296-28777-1-ND
  • FBMH3225HM102NT - Taiyo Yuden | 587-1753-1-ND DigiKey Electronics
  • FBMH3225HM102NT
  • Taiyo Yuden
  • FERRITE BEAD 1 KOHM 1210 1LN
  • Unit Price $0.32000
  • 587-1753-1-ND
  • TCR2EF28,LM(CT - Toshiba Semiconductor and Storage | TCR2EF28LM(CTCT-ND DigiKey Electronics
  • TCR2EF28,LM(CT
  • Toshiba Semiconductor and Storage
  • IC REG LINEAR 2.8V 200MA SMV
  • Unit Price $0.38000
  • TCR2EF28LM(CTCT-ND
  • MFU0603FF04000P100 - Vishay Beyschlag | MFU06034.00CT-ND DigiKey Electronics
  • MFU0603FF04000P100
  • Vishay Beyschlag
  • FUSE BOARD MOUNT 4A 32VDC 0603
  • Unit Price $0.28000
  • MFU06034.00CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-30590-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59800 $5.98
100 0.45860 $45.86
500 0.36256 $181.28
1,000 0.29005 $290.05
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30590-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.25520
  • Digi-Reel® ? : 296-30590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,663 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV1117LV28DCYT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.32320

09:54:32 9/23/2018