Add To Favorites
TLK1102ERGET Networking Interface 24-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.41000 $23.41
10 21.58600 $215.86
100 18.43340 $1,843.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24221-1-ND
Copy   296-24221-1-ND
Quantity Available 180
Can ship immediately

Factory Stock ?: 7,250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLK1102ERGET

Copy   TLK1102ERGET
Description IC EQUALIZER 11.3GBPS 24VQFN
Copy   IC EQUALIZER 11.3GBPS 24VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Networking Interface 24-VQFN (4x4)

Copy   Networking Interface 24-VQFN (4x4)
Documents & Media
Datasheets TLK1102E
Featured Product Analog Solutions for Xilinx FPGAs and CPLDs – Texas Instruments | DigiKey
Manufacturer Product Page TLK1102ERGET Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Networking
Interface 2-Wire Serial
Voltage - Supply 2.95 V ~ 3.6 V
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Mounting Type Surface Mount
Base Part Number TLK1102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-24221-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24221-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,250 - Factory Stock ?
  • Unit Price: $17.07232
  • Digi-Reel® ? : 296-24221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 180 - Immediate
    7,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLK1102ERGER-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $13.17204

18:19:26 1/18/2019