Add To Favorites
Product Overview
Digi-Key Part Number 296-22844-1-ND
Quantity Available 467
Can ship immediately
Manufacturer

Manufacturer Part Number

TLK1101ERGPT

Description IC EQUALIZER 11.3GBPS 20QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Digital High-Speed Link Interface 20-QFN (4x4)

Documents & Media
Datasheets TLK1101E
Featured Product Analog Solutions for Xilinx FPGAs and CPLDs – Texas Instruments | DigiKey
Manufacturer Product Page TLK1101ERGPT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Digital High-Speed Link
Interface 2-Wire Serial
Voltage - Supply 2.95 V ~ 3.6 V
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Mounting Type Surface Mount
Base Part Number TLK1101
 
Additional Resources
Standard Package ? 1
Other Names 296-22844-1

07:50:05 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.67000 $19.67
10 18.08000 $180.80
100 15.26960 $1,526.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22844-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $15.46204
  • Digi-Reel® ? : 296-22844-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 467 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLK1101ERGPR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.05750
Send Feedback