Add To Favorites
TLK106RHBR 1/1 Transceiver MII, RMII 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 3.72900 $37.29
100 3.05490 $305.49
500 2.60060 $1,300.30
1,000 2.19328 $2,193.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-34926-1-ND
Copy   296-34926-1-ND
Quantity Available 1,338
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLK106RHBR

Copy   TLK106RHBR
Description IC TXRX IND ETHERNET PHY 32QFN
Copy   IC TXRX IND ETHERNET PHY 32QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver MII, RMII 32-VQFN (5x5)

Copy   1/1 Transceiver  MII, RMII 32-VQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol MII, RMII
Number of Drivers/Receivers 1/1
Duplex -
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number TLK106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-34926-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41830-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $3.12652
  • Cut Tape (CT) ? : 296-41830-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 856 - Immediate
  • Unit Price: $4.61000
  • Digi-Reel® ? : 296-41830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 856 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-34926-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.02293
  • Digi-Reel® ? : 296-34926-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,338 - Immediate
  • Unit Price: Digi-Reel®

06:27:24 12/12/2018