Add To Favorites
Product Overview
Digi-Key Part Number 296-43656-1-ND
Quantity Available 1,818
Can ship immediately
Manufacturer

Manufacturer Part Number

TLK105LRHBR

Description IC TXRX IND ETHERNET PHY 32QFN
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1/1 Transceiver Half MII, RMII 32-VQFN (5x5)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol MII, RMII
Number of Drivers/Receivers 1/1
Duplex Half
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • TLK105LEVM
  • Texas Instruments
  • EVAL MODULE FOR TLK105L
  • Unit Price $105.70000
  • TLK105LEVM-ND
You May Also Be Interested In
  • TPD2E001DRLR - Texas Instruments | 296-21883-1-ND DigiKey Electronics
  • TPD2E001DRLR
  • Texas Instruments
  • TVS DIODE 5.5V SOT5
  • Unit Price $0.61000
  • 296-21883-1-ND
  • LM4132CMF-1.8/NOPB - Texas Instruments | LM4132CMF-1.8/NOPBCT-ND DigiKey Electronics
  • LM4132CMF-1.8/NOPB
  • Texas Instruments
  • IC VREF SERIES 1.8V SOT23-5
  • Unit Price $2.35000
  • LM4132CMF-1.8/NOPBCT-ND
  • CAT24C16WI-GT3 - ON Semiconductor | CAT24C16WI-GT3CT-ND DigiKey Electronics
  • CAT24C16WI-GT3
  • ON Semiconductor
  • IC EEPROM 16K I2C 400KHZ 8SOIC
  • Unit Price $0.17000
  • CAT24C16WI-GT3CT-ND
  • CAT24C256WI-GT3 - ON Semiconductor | CAT24C256WI-GT3OSCT-ND DigiKey Electronics
  • CAT24C256WI-GT3
  • ON Semiconductor
  • IC EEPROM 256K I2C 1MHZ 8SOIC
  • Unit Price $0.34000
  • CAT24C256WI-GT3OSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-43656-1

10:20:44 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 $3.43
10 3.08400 $30.84
100 2.52670 $252.67
500 2.15092 $1,075.46
1,000 1.81404 $1,814.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43656-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.67314
  • Digi-Reel® ? : 296-43656-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,818 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback