Add To Favorites
Product Overview
Digi-Key Part Number 296-19420-1-ND
Quantity Available 367
Can ship immediately
Manufacturer

Manufacturer Part Number

TLK1002ARGET

Description IC TXRX SIGNAL COND DUAL 24-QFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2/2 Transceiver Full Gigabit Ethernet 24-VQFN-EP (4x4)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol Gigabit Ethernet
Number of Drivers/Receivers 2/2
Duplex Full
Data Rate 1.3Gbps
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN-EP (4x4)
Base Part Number TLK1002A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • KSZ9021RN - Microchip Technology | 576-3637-ND DigiKey Electronics
  • KSZ9021RN
  • Microchip Technology
  • IC TXRX 10/100/1000 SGL 48QFN
  • Unit Price $3.93000
  • 576-3637-ND
Additional Resources
Standard Package ? 1
Other Names 296-19420-1

21:03:05 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.22000 $16.22
10 14.90900 $149.09
100 12.59180 $1,259.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19420-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $11.62500
  • Digi-Reel® ? : 296-19420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 367 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLK1002ARGER-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.44800
Send Feedback