USD

TLED2043IGQNR LED Driver IC 4 Output Linear Dimming 50mA 20-BGA MICROSTAR JUNIOR (4x3)
Non-Stock

TLED2043IGQNR

Datasheet
Digi-Key Part Number 296-15632-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLED2043IGQNR
Copy  
Description IC LED DRIVER LINEAR 50MA 20BGA
Copy  
Detailed Description

LED Driver IC 4 Output Linear Dimming 50mA 20-BGA MICROSTAR JUNIOR (4x3)

Copy  
Documents & Media
Datasheets TLED2043
Design Resources Development Tool Selector
Lighting Product Selector
HTML Datasheet TLED2043
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output 5.5V
Current - Output / Channel 50mA
Frequency -
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFBGA
Supplier Device Package 20-BGA MICROSTAR JUNIOR (4x3)
Base Part Number TLED204
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-15632-1