Add To Favorites
Product Overview
Digi-Key Part Number 296-44831-1-ND
Quantity Available 1,210
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE2426QDRG4Q1

Description IC VREF GND REF ADJ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ground Reference (Virtual) Voltage Reference IC 20V ±1% 20mA 8-SOIC

Documents & Media
Datasheets TLE2426-Q1 Datasheet
Featured Product Power Management
Manufacturer Product Page TLE2426QDRG4Q1 Specifications
Online Catalog Series - Adjustable, Programmable - Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Ground Reference (Virtual)
Output Type Adjustable
Voltage - Output (Min/Fixed) 2V
Voltage - Output (Max) 20V
Current - Output 20mA
Tolerance ±1%
Temperature Coefficient 25ppm/°C Typical
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 120µVrms
Voltage - Input 4 V ~ 40 V
Current - Supply 400µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44831-1

07:33:27 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.17500 $21.75
100 1.74850 $174.85
500 1.43660 $718.30
1,000 1.19032 $1,190.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44831-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.07595
  • Digi-Reel® ? : 296-44831-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback