Add To Favorites
Product Overview
Digi-Key Part Number 296-10465-1-ND
Quantity Available 2,375
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE2142CPWR

Description IC OPAMP GP 5.9MHZ 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 16-TSSOP

Documents & Media
Datasheets TLE214x, TLE214xA Datasheet
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Excalibur™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 45 V/µs
Gain Bandwidth Product 5.9MHz
Current - Input Bias 700nA
Voltage - Input Offset 290µV
Current - Supply 6.9mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4 V ~ 44 V, ±2 V ~ 22 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number TLE2142
 
Additional Resources
Standard Package ? 1
Other Names 296-10465-1
296-10465-5
296-10465-5-ND

23:59:19 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.39000 $23.90
100 1.95830 $195.83
500 1.66706 $833.53
1,000 1.40595 $1,405.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10465-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.31625
  • Digi-Reel® ? : 296-10465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,375 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback