Add To Favorites
TLE2141MDREP General Purpose Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.02000 $30.20
100 2.47450 $247.45
500 2.10648 $1,053.24
1,000 1.77654 $1,776.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23473-1-ND
Copy   296-23473-1-ND
Quantity Available 4,606
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE2141MDREP

Copy   TLE2141MDREP
Description IC OPAMP GP 5.9MHZ 8SOIC
Copy   IC OPAMP GP 5.9MHZ 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit 8-SOIC

Copy   General Purpose Amplifier 1 Circuit  8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Excalibur™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 45 V/µs
Gain Bandwidth Product 5.9MHz
Current - Input Bias 700nA
Voltage - Input Offset 200µV
Current - Supply 3.5mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4 V ~ 44 V, ±2 V ~ 22 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLE2141
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-23473-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23473-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.63856
  • Digi-Reel® ? : 296-23473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,606 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-41921-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 46 - Immediate
  • Unit Price: $2.09000
  • Tube ? : 296-48443-ND
  • Minimum Quantity: 1
  • Quantity Available: 820 - Immediate
    3,750 - Factory Stock ?
  • Unit Price: $2.09000
  • Tape & Reel (TR) ? : TLE2141MDR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.95580
  • Tape & Reel (TR) ? : TLE2141MDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.95580

13:57:03 1/21/2019