Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TLE2082ACPG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TLE2082ACPG4

Description IC OPAMP JFET 10MHZ 8DIP
Detailed Description

J-FET Amplifier 2 Circuit 8-PDIP

Documents & Media
Datasheets TLE208x(A,Y) Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Excalibur™
Packaging ? Tube ?
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 45 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 20pA
Voltage - Input Offset 700µV
Current - Supply 3.1mA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 38 V, ±2.25 V ~ 19 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number TLE2082A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names TLE2082ACPE4
TLE2082ACPE4-ND

03:39:58 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.46675 $493.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-10441-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 475 - Immediate
  • Unit Price: $3.35000
Send Feedback