Add To Favorites
TLE2061ACDG4 J-FET Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
225 2.48431 $558.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLE2061ACDG4-ND
Copy   TLE2061ACDG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLE2061ACDG4

Copy   TLE2061ACDG4
Description IC OPAMP JFET 2MHZ 8SOIC
Copy   IC OPAMP JFET 2MHZ 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

J-FET Amplifier 1 Circuit 8-SOIC

Copy   J-FET Amplifier 1 Circuit  8-SOIC
Documents & Media
Datasheets TLE206x(A,B)
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Excalibur™
Packaging ? Tube ?
Part Status Active
Amplifier Type J-FET
Number of Circuits 1
Output Type -
Slew Rate 3.4 V/µs
Gain Bandwidth Product 2MHz
Current - Input Bias 4pA
Voltage - Input Offset 500µV
Current - Supply 290µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 7 V ~ 36 V, ±3.5 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLE2061A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-10390-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 58 - Immediate
  • Unit Price: $3.38000

00:02:08 10/20/2018