Add To Favorites
TLC7733QDR Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.28200 $22.82
100 1.83410 $183.41
500 1.50690 $753.45
1,000 1.24857 $1,248.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46347-1-ND
Copy   296-46347-1-ND
Quantity Available 1,989
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC7733QDR

Copy   TLC7733QDR
Description IC 2.93V SUPPLY MONITOR 8-SOIC
Copy   IC 2.93V SUPPLY MONITOR 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Documents & Media
Datasheets TLC7701/25/03/33/05
Featured Product Power Management
Manufacturer Product Page TLC7733QDR Specifications
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 1.1 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • XILINXPWR-080
  • Texas Instruments
  • EVAL MODULE FOR XILINX FPGA
  • Unit Price $206.64000
  • 296-19049-ND
You May Also Be Interested In
  • TLC7733QD - Texas Instruments | 296-3286-5-ND DigiKey Electronics
  • TLC7733QD
  • Texas Instruments
  • IC 2.93V SUPPLY MONITOR 8-SOIC
  • Unit Price $2.94000
  • 296-3286-5-ND
Additional Resources
Standard Package ? 1
Other Names 296-46347-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-3286-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,953 - Immediate
    7,875 - Factory Stock ?
  • Unit Price: $2.94000
  • Tape & Reel (TR) ? : 296-46347-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.12860
  • Digi-Reel® ? : 296-46347-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,989 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLC7733QDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.12860
  • Tube ? : TLC7733QDG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.99000

07:12:09 1/19/2019