Add To Favorites
TLC7725QPWR Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.28200 $22.82
100 1.83410 $183.41
500 1.50690 $753.45
1,000 1.24857 $1,248.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-3283-1-ND
Copy   296-3283-1-ND
Quantity Available 1,632
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC7725QPWR

Copy   TLC7725QPWR
Description IC 2.25V SUPPLY MONITOR 8-TSSOP
Copy   IC 2.25V SUPPLY MONITOR 8-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Documents & Media
Datasheets TLC7701/25/03/33/05
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 1.1 ms Minimum
Voltage - Threshold 2.25V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TLC7725
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-3283-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3283-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.12860
  • Digi-Reel® ? : 296-3283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,632 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLC7725QPWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.12860

00:00:16 1/23/2019