Add To Favorites
TLC7725QDR Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Product Overview
Digi-Key Part Number TLC7725QDR-ND
Copy   TLC7725QDR-ND
Quantity Available 0

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC7725QDR

Copy   TLC7725QDR
Description IC 2.25V SUPPLY MONITOR 8-SOIC
Copy   IC 2.25V SUPPLY MONITOR 8-SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Documents & Media
Datasheets TLC7701/25/03/33/05
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 1.1 ms Minimum
Voltage - Threshold 2.25V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLC7725
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names TLC7725QDRG4
TLC7725QDRG4-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.12860 $2,821.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-3281-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 28 - Immediate
  • Unit Price: $2.94000
  • Tube ? : TLC7725QDG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.99000

16:30:13 9/18/2018