Add To Favorites
TLC7703IDR Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.13700 $21.37
100 1.71780 $171.78
500 1.41136 $705.68
1,000 1.16941 $1,169.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41687-1-ND
Copy   296-41687-1-ND
Quantity Available 1,058
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC7703IDR

Copy   TLC7703IDR
Description IC 2.63V SUPPLY MONITOR 8-SOIC
Copy   IC 2.63V SUPPLY MONITOR 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Documents & Media
Datasheets TLC7701/25/03/33/05
Featured Product Power Management
Manufacturer Product Page TLC7703IDR Specifications
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 1.1 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-41687-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41687-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.05705
  • Digi-Reel® ? : 296-41687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,058 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-3272-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,654 - Immediate
    9,825 - Factory Stock ?
  • Unit Price: $2.75000

06:23:50 1/19/2019