Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TLC7628CDWRG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TLC7628CDWRG4

Description IC 8 BIT 0.1US MDAC P/O 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Digital to Analog Converter 2 20-SOIC

Documents & Media
Datasheets TLC7628C
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page TLC7628CDWRG4 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 100ns
Output Type Current - Unbuffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 10.8 V ~ 15.75 V
Voltage - Supply, Digital 10.8 V ~ 15.75 V
INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number TLC7628
 
Additional Resources
Standard Package ? 2,000

17:56:09 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.47247 $4,944.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-3031-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 53 - Immediate
  • Unit Price: $5.88000
  • Tape & Reel (TR) ? : TLC7628CDWR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.47247
  • Tube ? : TLC7628CDWG4-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.32704
Send Feedback