Add To Favorites
Product Overview
Digi-Key Part Number 296-43099-1-ND
Quantity Available 10,936
Can ship immediately
Manufacturer

Manufacturer Part Number

TLC6C5712QPWPRQ1

Description IC LED DVR 12BIT SINK 28HTSSOP
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

LED Driver IC 12 Output Linear PWM Dimming 75mA 28-HTSSOP

Documents & Media
Datasheets TLC6C5712-Q1 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Manufacturer Product Page TLC6C5712QPWPRQ1 Specifications
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 12
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 7V
Current - Output / Channel 75mA
Frequency -
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TLC6C5712EVM - Texas Instruments | 296-42594-ND DigiKey Electronics
  • TLC6C5712EVM
  • Texas Instruments
  • EVAL MODULE TLC6C5712
  • Unit Price $154.72000
  • 296-42594-ND
You May Also Be Interested In
  • TLC5971PWPR - Texas Instruments | 296-27796-1-ND DigiKey Electronics
  • TLC5971PWPR
  • Texas Instruments
  • IC LED DRIVER LIN 60MA 20HTSSOP
  • Unit Price $2.88000
  • 296-27796-1-ND
  • BD8105FV-E2 - Rohm Semiconductor | BD8105FV-E2CT-ND DigiKey Electronics
  • BD8105FV-E2
  • Rohm Semiconductor
  • IC LED DRIVER LINEAR 20MA 20SSOP
  • Unit Price $2.65000
  • BD8105FV-E2CT-ND
  • TLC5947DAPR - Texas Instruments | 296-41686-1-ND DigiKey Electronics
  • TLC5947DAPR
  • Texas Instruments
  • IC LED DRIVER LINEAR 32HTSSOP
  • Unit Price $3.60000
  • 296-41686-1-ND
  • BD18378EFV-ME2 - Rohm Semiconductor | BD18378EFV-ME2CT-ND DigiKey Electronics
  • BD18378EFV-ME2
  • Rohm Semiconductor
  • IC LED DRVR LINEAR PWM 28HTSSOP
  • Unit Price $1.68000
  • BD18378EFV-ME2CT-ND
  • TLC6C5912GQPWRQ1 - Texas Instruments | 296-45265-1-ND DigiKey Electronics
  • TLC6C5912GQPWRQ1
  • Texas Instruments
  • IC LED DRVR 12BIT 20TSSOP
  • Unit Price $1.50000
  • 296-45265-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43099-1

15:37:20 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43099-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-43099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback