Add To Favorites
Product Overview
Digi-Key Part Number 296-27795-1-ND
Quantity Available 1,980
Can ship immediately
Manufacturer

Manufacturer Part Number

TLC5960DAR

Description IC LED DRIVER CTRLR DIM 38TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 8 Output DC DC Controller Analog, PWM Dimming 38-TSSOP

Documents & Media
Datasheets TLC5960
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Lighting Product Selector
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DC DC Controller
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology -
Internal Switch(s) No
Number of Outputs 8
Voltage - Supply (Min) 10V
Voltage - Supply (Max) 28V
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 38-TSSOP (0.240", 6.10mm Width)
Supplier Device Package 38-TSSOP
Base Part Number TLC5960
 
Additional Resources
Standard Package ? 1
Other Names 296-27795-1

03:41:32 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.64200 $26.42
100 2.12370 $212.37
500 1.74482 $872.41
1,000 1.44571 $1,445.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27795-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.30680
  • Digi-Reel® ? : 296-27795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,980 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TLC5960DA-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.26592
Send Feedback