Add To Favorites
TLC59211IPWR LED Driver IC 8 Output Linear 200mA 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.47100 $14.71
100 1.14660 $114.66
500 0.94718 $473.59
1,000 0.74778 $747.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25404-1-ND
Copy   296-25404-1-ND
Quantity Available 4,907
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC59211IPWR

Copy   TLC59211IPWR
Description IC LED DRIVER LIN 200MA 20TSSOP
Copy   IC LED DRIVER LIN 200MA 20TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 8 Output Linear 200mA 20-TSSOP

Copy   LED Driver IC 8 Output Linear  200mA 20-TSSOP
Documents & Media
Datasheets TLC59211
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Lighting Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 30V
Current - Output / Channel 200mA
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number TLC59211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLC59108IPWR - Texas Instruments | 296-25340-1-ND DigiKey Electronics
  • TLC59108IPWR
  • Texas Instruments
  • IC LED DRIVER LIN 120MA 20TSSOP
  • Unit Price $2.01000
  • 296-25340-1-ND
  • TLC59108IRGYR - Texas Instruments | 296-36986-1-ND DigiKey Electronics
  • TLC59108IRGYR
  • Texas Instruments
  • IC LED DRIVER LIN 120MA 20VQFN
  • Unit Price $2.01000
  • 296-36986-1-ND
  • TLC59208FIPWR - Texas Instruments | 296-36508-1-ND DigiKey Electronics
  • TLC59208FIPWR
  • Texas Instruments
  • IC LED DRVR LIN DIM 50MA 16TSSOP
  • Unit Price $1.74000
  • 296-36508-1-ND
  • STP04CM05XTTR - STMicroelectronics | 497-6942-1-ND DigiKey Electronics
  • STP04CM05XTTR
  • STMicroelectronics
  • IC LED DRIVER LIN 400MA 16HTSSOP
  • Unit Price $1.33000
  • 497-6942-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-25404-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25404-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.67760
  • Digi-Reel® ? : 296-25404-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,907 - Immediate
  • Unit Price: Digi-Reel®

11:15:10 12/17/2018