Add To Favorites
Product Overview
Digi-Key Part Number 296-41682-1-ND
Quantity Available 2,052
Can ship immediately
Manufacturer

Manufacturer Part Number

TLC549IDR

Description IC ADC 8BIT 40KSPS LP 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC

Documents & Media
Datasheets TLC548C/I, TLC549C/I
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page TLC549IDR Specifications
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 40k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 3 V ~ 6 V
Voltage - Supply, Digital 3 V ~ 6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-41682-1

16:21:37 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.17200 $31.72
100 2.59900 $259.90
500 2.21248 $1,106.24
1,000 1.86595 $1,865.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41682-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.72102
  • Digi-Reel® ? : 296-41682-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,052 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-1854-5-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.92502
Send Feedback