Add To Favorites
TLC549CDR 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.37300 $33.73
100 2.76370 $276.37
500 2.35268 $1,176.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-1335-1-ND
Copy   296-1335-1-ND
Quantity Available 928
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC549CDR

Copy   TLC549CDR
Description IC 8-BIT SER CONTROL A/D 8-SOIC
Copy   IC 8-BIT SER CONTROL A/D 8-SOIC
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC

Copy   8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Documents & Media
Datasheets TLC548C/I, TLC549C/I
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Obsolescence/ EOL TLCyyyy 03/Oct/2018
Manufacturer Product Page TLC549CDR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Number of Bits 8
Sampling Rate (Per Second) 40k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 3 V ~ 6 V
Voltage - Supply, Digital 3 V ~ 6 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLC549
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADC081S021CIMF/NOPB - Texas Instruments | ADC081S021CIMF/NOPBCT-ND DigiKey Electronics
  • ADC081S021CIMF/NOPB
  • Texas Instruments
  • ADC 8BIT 1CH 50-200KSPS SOT23-6
  • Unit Price $1.63000
  • ADC081S021CIMF/NOPBCT-ND
  • ADC08831IMX/NOPB - Texas Instruments | 296-38691-1-ND DigiKey Electronics
  • ADC08831IMX/NOPB
  • Texas Instruments
  • IC ADC 8BIT SERIAL I/O 8-SOIC
  • Unit Price $2.28000
  • 296-38691-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-1335-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-1335-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 297 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $4.19000
  • Tape & Reel (TR) ? : 296-1335-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.83008
  • Tape & Reel (TR) ? : TLC549CDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.83008
  • Tube ? : TLC549CDG4-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: $3.08684

10:16:30 1/21/2019