USD
Favorite

TLC372QDRG4 Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Price & Procurement
5,355 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.06500 $10.65
25 1.01080 $25.27
100 0.77620 $77.62
250 0.68592 $171.48
500 0.64980 $324.90
1,000 0.50540 $505.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

TLC372QDRG4

Datasheet
Digi-Key Part Number 296-22049-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLC372QDRG4
Copy  
Description IC DIFF COMP DUAL 8-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC

Copy  
Documents & Media
Datasheets TLC372 Datasheet
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
PCN Assembly/Origin Mult Dev 30/Oct/2019
EDA / CAD Models Download from Ultra Librarian
Online Catalog Comparators - 2 elements
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging Digi-Reel® 
Part Status Active
Type Differential
Number of Elements 2
Output Type CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±) 4V ~ 16V, ±2V ~ 8V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 5pA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 300µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number TLC372
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS7A3001DGNR

IC REG LIN NEG ADJ 200MA 8MSOP

Texas Instruments

$3.50000 Details

MAX6035AAUR50+T

IC VREF SERIES 0.2% SOT23-3

Maxim Integrated

$2.95000 Details

MAX6457UKD0C+T

IC SUPERVISOR 1 CHANNEL SOT23-5

Maxim Integrated

$4.42000 Details

1N5711WS-7-F

DIODE SCHOTTKY 70V 150MW SOD323

Diodes Incorporated

$0.41000 Details

STPS340U

DIODE SCHOTTKY 40V 3A SMB

STMicroelectronics

$0.54000 Details

OPA320AIDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$2.08000 Details
Additional Resources
Standard Package 1
Other Names 296-22049-6