Add To Favorites
TLC27M2AIDR General Purpose Amplifier 2 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.05700 $10.57
100 0.82440 $82.44
500 0.68104 $340.52
1,000 0.53766 $537.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41675-1-ND
Copy   296-41675-1-ND
Quantity Available 4,722
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC27M2AIDR

Copy   TLC27M2AIDR
Description IC OPAMP GP 635KHZ 8SOIC
Copy   IC OPAMP GP 635KHZ 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-SOIC

Copy   General Purpose Amplifier 2 Circuit  8-SOIC
Documents & Media
Datasheets TLC27M2(A,B), TLC27M7 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page TLC27M2AIDR Specifications
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.62 V/µs
Gain Bandwidth Product 635kHz
Current - Input Bias 0.7pA
Voltage - Input Offset 900µV
Current - Supply 285µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 4 V ~ 16 V, ±2 V ~ 8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-41675-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41675-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.48720
  • Digi-Reel® ? : 296-41675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,722 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-7401-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,585 - Immediate
  • Unit Price: $1.37000

01:07:33 10/21/2018