Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TLC274CNG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TLC274CNG4

Description IC OPAMP GP 2.2MHZ 14DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Amplifier 4 Circuit 14-PDIP

Documents & Media
Datasheets TLC274/A/B/Y, TLC279
Design Resources Development Tool Selector
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 5.3 V/µs
Gain Bandwidth Product 2.2MHz
Current - Input Bias 0.7pA
Voltage - Input Offset 1.1mV
Current - Supply 3.8mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 16 V, ±1.5 V ~ 8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number TLC274
 
Additional Resources
Standard Package ? 25
Other Names TLC274CNE4
TLC274CNE4-ND

17:06:25 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 1.13400 $510.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-1826-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,555 - Immediate
  • Unit Price: $1.67000
Send Feedback